
XMC4700F144F2048AAXQMA1 | |
|---|---|
DigiKey Part Number | 448-XMC4700F144F2048AAXQMA1-ND |
Manufacturer | |
Manufacturer Product Number | XMC4700F144F2048AAXQMA1 |
Description | IC MCU 32BIT 2MB FLASH 144LQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit 144MHz 2MB (2M x 8) FLASH PG-LQFP-144-24 |
Datasheet | Datasheet |
EDA/CAD Models | XMC4700F144F2048AAXQMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 144MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, SPI, UART/USART, USB OTG, USIC | |
Peripherals | DMA, I2S, LED, POR, Touch-Sense, WDT | |
Number of I/O | 119 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 352K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.13V ~ 3.63V | |
Data Converters | A/D 32x12b; D/A 2x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LQFP-144-24 | |
Package / Case | 144-LQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,41000 Kč | 429,41 Kč |
| 10 | 342,45600 Kč | 3 424,56 Kč |
| 60 | 304,63550 Kč | 18 278,13 Kč |
| 120 | 294,40250 Kč | 35 328,30 Kč |
| 300 | 283,60180 Kč | 85 080,54 Kč |
| 540 | 278,00107 Kč | 150 120,58 Kč |
| Unit Price without VAT: | 429,41000 Kč |
|---|---|
| Unit Price with VAT: | 519,58610 Kč |




