NAND Gate IC 1 Channel SC-88 (SC-70-6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ10P6X

DigiKey Part Number
NC7SZ10P6XTR-ND - Tape & Reel (TR)
NC7SZ10P6XCT-ND - Cut Tape (CT)
NC7SZ10P6XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SZ10P6X
Description
IC GATE NAND 1CH 3-INP SC88
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SC-88 (SC-70-6)
Datasheet
 Datasheet
EDA/CAD Models
NC7SZ10P6X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
3
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SC-88 (SC-70-6)
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 045
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):3000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,02900 Kč10,29 Kč
250,88200 Kč22,05 Kč
1000,73910 Kč73,91 Kč
2500,66772 Kč166,93 Kč
5000,62532 Kč312,66 Kč
1 0000,59046 Kč590,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,54721 Kč1 641,63 Kč
6 0000,52607 Kč3 156,42 Kč
9 0000,51550 Kč4 639,50 Kč
15 0000,50377 Kč7 556,55 Kč
21 0000,49691 Kč10 435,11 Kč
30 0000,49032 Kč14 709,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč