
SN74LVC1G10DCKR | |
|---|---|
DigiKey Part Number | 296-17844-2-ND - Tape & Reel (TR) 296-17844-1-ND - Cut Tape (CT) 296-17844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G10DCKR |
Description | IC GATE NAND 1CH 3-INP SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G10DCKR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-6 |
Number of Inputs 3 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,12100 Kč | 21,21 Kč |
| 25 | 1,85640 Kč | 46,41 Kč |
| 100 | 1,57280 Kč | 157,28 Kč |
| 250 | 1,43628 Kč | 359,07 Kč |
| 500 | 1,35438 Kč | 677,19 Kč |
| 1 000 | 1,28697 Kč | 1 286,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,20361 Kč | 3 610,83 Kč |
| 6 000 | 1,16287 Kč | 6 977,22 Kč |
| 9 000 | 1,14248 Kč | 10 282,32 Kč |
| 15 000 | 1,11987 Kč | 16 798,05 Kč |
| 21 000 | 1,10664 Kč | 23 239,44 Kč |
| 30 000 | 1,09393 Kč | 32 817,90 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |








