
SN74LVC1G27DCKR | |
|---|---|
DigiKey Part Number | 296-18764-2-ND - Tape & Reel (TR) 296-18764-1-ND - Cut Tape (CT) 296-18764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G27DCKR |
Description | IC GATE NOR 1CH 3-INP SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G27DCKR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-6 |
Number of Inputs 3 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 25 | 2,63720 Kč | 65,93 Kč |
| 100 | 2,25100 Kč | 225,10 Kč |
| 250 | 2,06536 Kč | 516,34 Kč |
| 500 | 1,95366 Kč | 976,83 Kč |
| 1 000 | 1,86168 Kč | 1 861,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,74822 Kč | 5 244,66 Kč |
| 6 000 | 1,69272 Kč | 10 156,32 Kč |
| 9 000 | 1,66488 Kč | 14 983,92 Kč |
| 15 000 | 1,63408 Kč | 24 511,20 Kč |
| 21 000 | 1,61606 Kč | 33 937,26 Kč |
| 30 000 | 1,59874 Kč | 47 962,20 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |









