Buck Switching Regulator IC Positive Adjustable 0.806V 1 Output 3A SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS563207SDRLR

DigiKey Part Number
296-TPS563207SDRLRTR-ND - Tape & Reel (TR)
296-TPS563207SDRLRCT-ND - Cut Tape (CT)
296-TPS563207SDRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS563207SDRLR
Description
IC REG BUCK ADJ 3A SOT563
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.806V 1 Output 3A SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
TPS563207SDRLR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
17V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
580kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-563
Voltage - Input (Min)
4.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 491
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
106,53000 Kč65,30 Kč
255,82920 Kč145,73 Kč
1005,04790 Kč504,79 Kč
2504,67752 Kč1 169,38 Kč
5004,45326 Kč2 226,63 Kč
1 0004,26868 Kč4 268,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,99188 Kč15 967,52 Kč
8 0003,88899 Kč31 111,92 Kč
12 0003,83747 Kč46 049,64 Kč
20 0003,78039 Kč75 607,80 Kč
28 0003,74703 Kč104 916,84 Kč
40 0003,71495 Kč148 598,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč