

NCP715SQ50T2G | |
---|---|
DigiKey Part Number | NCP715SQ50T2GOSTR-ND - Tape & Reel (TR) NCP715SQ50T2GOSCT-ND - Cut Tape (CT) NCP715SQ50T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP715SQ50T2G |
Description | IC REG LINEAR 5V 50MA SC-88A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NCP715SQ50T2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.2 µA | |
Current - Supply (Max) | 5.8 µA | |
PSRR | 56dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,21000 Kč | 5,21 Kč |
10 | 3,60400 Kč | 36,04 Kč |
25 | 3,19120 Kč | 79,78 Kč |
100 | 2,73080 Kč | 273,08 Kč |
250 | 2,51292 Kč | 628,23 Kč |
500 | 2,38128 Kč | 1 190,64 Kč |
1 000 | 2,27276 Kč | 2 272,76 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,13882 Kč | 6 416,46 Kč |
6 000 | 2,07328 Kč | 12 439,68 Kč |
9 000 | 2,04046 Kč | 18 364,14 Kč |
15 000 | 2,00410 Kč | 30 061,50 Kč |
21 000 | 1,98285 Kč | 41 639,85 Kč |
30 000 | 1,96242 Kč | 58 872,60 Kč |
75 000 | 1,91840 Kč | 143 880,00 Kč |
Unit Price without VAT: | 5,21000 Kč |
---|---|
Unit Price with VAT: | 6,30410 Kč |