
NCP715MXTBGEVB | |
|---|---|
DigiKey Part Number | NCP715MXTBGEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCP715MXTBGEVB |
Description | EVAL BOARD FOR NCP715 |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | NCP715 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | - | |
Current - Output | 50mA | |
Voltage - Input | 6V ~ 24V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | NCP715 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 242,38000 Kč | 2 242,38 Kč |
| Unit Price without VAT: | 2 242,38000 Kč |
|---|---|
| Unit Price with VAT: | 2 713,27980 Kč |



