


NCP715SQ30T2G | |
|---|---|
DigiKey Part Number | NCP715SQ30T2GOSTR-ND - Tape & Reel (TR) NCP715SQ30T2GOSCT-ND - Cut Tape (CT) NCP715SQ30T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP715SQ30T2G |
Description | IC REG LINEAR 3V 50MA SC-88A |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NCP715SQ30T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.2 µA | |
Current - Supply (Max) | 5.8 µA | |
PSRR | 60dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,73800 Kč | 37,38 Kč |
| 25 | 3,30920 Kč | 82,73 Kč |
| 100 | 2,83470 Kč | 283,47 Kč |
| 250 | 2,60880 Kč | 652,20 Kč |
| 500 | 2,47230 Kč | 1 236,15 Kč |
| 1 000 | 2,35976 Kč | 2 359,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,15607 Kč | 6 468,21 Kč |
| 6 000 | 2,09000 Kč | 12 540,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |



