


NCP715MX18TBG | |
|---|---|
DigiKey Part Number | 488-NCP715MX18TBGTR-ND - Tape & Reel (TR) 488-NCP715MX18TBGCT-ND - Cut Tape (CT) 488-NCP715MX18TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP715MX18TBG |
Description | IC REG LINEAR 1.8V 50MA 6-XDFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 6-XDFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | NCP715MX18TBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 4.2 µA | |
Current - Supply (Max) | 5.8 µA | |
PSRR | 60dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XDFN (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 15,47600 Kč | 154,76 Kč |
| 25 | 13,96800 Kč | 349,20 Kč |
| 100 | 12,30480 Kč | 1 230,48 Kč |
| 250 | 11,51112 Kč | 2 877,78 Kč |
| 500 | 11,03318 Kč | 5 516,59 Kč |
| 1 000 | 10,72725 Kč | 10 727,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,68335 Kč | 48 416,75 Kč |
| 10 000 | 9,48324 Kč | 94 832,40 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |



