Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-88A (SC-70-5/SOT-353)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP715SQ18T2G

DigiKey Part Number
NCP715SQ18T2GOSTR-ND - Tape & Reel (TR)
NCP715SQ18T2GOSCT-ND - Cut Tape (CT)
NCP715SQ18T2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP715SQ18T2G
Description
IC REG LINEAR 1.8V 50MA SC-88A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
NCP715SQ18T2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
4.2 µA
Current - Supply (Max)
5.8 µA
PSRR
60dB (100kHz)
Control Features
-
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 029
Factory Stock: 42 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,73800 Kč37,38 Kč
253,30920 Kč82,73 Kč
1002,83470 Kč283,47 Kč
2502,60880 Kč652,20 Kč
5002,47230 Kč1 236,15 Kč
1 0002,35976 Kč2 359,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,15607 Kč6 468,21 Kč
6 0002,09000 Kč12 540,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč