


NCP715MX50TBG | |
|---|---|
DigiKey Part Number | NCP715MX50TBGOSTR-ND - Tape & Reel (TR) NCP715MX50TBGOSCT-ND - Cut Tape (CT) NCP715MX50TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP715MX50TBG |
Description | IC REG LINEAR 5V 50MA 6-XDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 6-XDFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | NCP715MX50TBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.2 µA | |
Current - Supply (Max) | 5.8 µA | |
PSRR | 56dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XDFN (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 12,76700 Kč | 127,67 Kč |
| 25 | 11,48160 Kč | 287,04 Kč |
| 100 | 10,07690 Kč | 1 007,69 Kč |
| 250 | 9,40712 Kč | 2 351,78 Kč |
| 500 | 9,00352 Kč | 4 501,76 Kč |
| 1 000 | 8,67742 Kč | 8 677,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,87307 Kč | 39 365,35 Kč |
| 10 000 | 7,70412 Kč | 77 041,20 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |



