Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




NCP603SN330T1G | |
|---|---|
DigiKey Part Number | NCP603SN330T1GOSTR-ND - Tape & Reel (TR) NCP603SN330T1GOSCT-ND - Cut Tape (CT) NCP603SN330T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP603SN330T1G |
Description | IC REG LINEAR 3.3V 300MA 5-TSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP603SN330T1G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 180 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 62dB ~ 38dB (120Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Transient Voltage |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 5-TSOP |
Voltage Dropout (Max) 0.23V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2125K-3.3TRG1 | Diodes Incorporated | 22 345 | AP2125K-3.3TRG1DICT-ND | 4,20000 Kč | Similar |
| AP2139AK-3.3TRG1 | Diodes Incorporated | 167 818 | AP2139AK-3.3TRG1DICT-ND | 5,88000 Kč | Similar |
| LDK130C33R | STMicroelectronics | 2 238 | 497-13705-1-ND | 9,03000 Kč | Similar |
| LDK130M33R | STMicroelectronics | 2 260 | 497-13706-1-ND | 7,77000 Kč | Similar |
| LP3990MF-3.3/NOPB | Texas Instruments | 792 | LP3990MF-3.3/NOPBCT-ND | 19,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,68000 Kč | 96,80 Kč |
| 25 | 8,67640 Kč | 216,91 Kč |
| 100 | 7,57610 Kč | 757,61 Kč |
| 250 | 7,05112 Kč | 1 762,78 Kč |
| 500 | 6,73448 Kč | 3 367,24 Kč |
| 1 000 | 6,47368 Kč | 6 473,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,97239 Kč | 17 917,17 Kč |
| 6 000 | 5,81935 Kč | 34 916,10 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |








