


LP3990MF-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP3990MF-3.3/NOPBTR-ND - Tape & Reel (TR) LP3990MF-3.3/NOPBCT-ND - Cut Tape (CT) LP3990MF-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3990MF-3.3/NOPB |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3990MF-3.3/NOPB Models |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | Current - Supply (Max) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB ~ 35dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.2V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV70233DBVR | Texas Instruments | 2 499 | 296-32415-1-ND | 6,30000 Kč | Similar |
| TLV70233DBVT | Texas Instruments | 4 797 | 296-27895-1-ND | 23,31000 Kč | Similar |
| LD39015M33R | STMicroelectronics | 97 427 | 497-6979-1-ND | 18,06000 Kč | Direct |
| AP7311-33WG-7 | Diodes Incorporated | 11 | AP7311-33WG-7DICT-ND | 6,09000 Kč | Similar |
| AP7331-33WG-7 | Diodes Incorporated | 13 757 | AP7331-33WG-7DICT-ND | 6,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 15,30800 Kč | 153,08 Kč |
| 25 | 13,81680 Kč | 345,42 Kč |
| 100 | 12,16830 Kč | 1 216,83 Kč |
| 250 | 11,38344 Kč | 2 845,86 Kč |
| 500 | 10,90972 Kč | 5 454,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,51979 Kč | 10 519,79 Kč |
| 2 000 | 10,19884 Kč | 20 397,68 Kč |
| 3 000 | 10,03809 Kč | 30 114,27 Kč |
| 5 000 | 9,86011 Kč | 49 300,55 Kč |
| 7 000 | 9,75603 Kč | 68 292,21 Kč |
| 10 000 | 9,65589 Kč | 96 558,90 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |


