Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV73310PDBVT

DigiKey Part Number
296-38484-2-ND - Tape & Reel (TR)
296-38484-1-ND - Cut Tape (CT)
296-38484-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV73310PDBVT
Description
IC REG LINEAR 1V 300MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV73310PDBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
60 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
68dB ~ 28dB (100Hz ~ 100kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.45V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 129
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1013,90100 Kč139,01 Kč
2512,53160 Kč313,29 Kč
10011,01980 Kč1 101,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25010,29656 Kč2 574,14 Kč
5009,86108 Kč4 930,54 Kč
7509,64312 Kč7 232,34 Kč
1 2509,40156 Kč11 751,95 Kč
1 7509,26036 Kč16 205,63 Kč
2 5009,12439 Kč22 810,97 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč

Other Suppliers on DigiKey

139 413In Stock
Ships from Rochester Electronics, LLC