
TLV73312PEVM-643 | |
|---|---|
DigiKey Part Number | 296-45876-ND |
Manufacturer | |
Manufacturer Product Number | TLV73312PEVM-643 |
Description | EVAL BOARD FOR TLV733P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TLV733P - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 300mA |
Manufacturer Texas Instruments | Voltage - Input 1.4V ~ 5.5V |
Packaging Box | Regulator Type Positive Fixed |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part TLV733P |
Voltage - Output 1.2V | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,95000 Kč | 524,95 Kč |
| Unit Price without VAT: | 524,95000 Kč |
|---|---|
| Unit Price with VAT: | 635,18950 Kč |




