Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV73311PDBVR

DigiKey Part Number
296-40663-2-ND - Tape & Reel (TR)
296-40663-1-ND - Cut Tape (CT)
296-40663-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV73311PDBVR
Description
IC REG LINEAR 1.1V 300MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV73311PDBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
60 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
68dB ~ 28dB (100Hz ~ 100kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1.1V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.45V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 622
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,47800 Kč24,78 Kč
252,18360 Kč54,59 Kč
1001,85410 Kč185,41 Kč
2501,69664 Kč424,16 Kč
5001,60172 Kč800,86 Kč
1 0001,52382 Kč1 523,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,42751 Kč4 282,53 Kč
6 0001,38030 Kč8 281,80 Kč
9 0001,35668 Kč12 210,12 Kč
15 0001,33049 Kč19 957,35 Kč
21 0001,31518 Kč27 618,78 Kč
30 0001,30047 Kč39 014,10 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč