


TLV73310PDBVT | |
|---|---|
DigiKey Part Number | 296-38484-2-ND - Tape & Reel (TR) 296-38484-1-ND - Cut Tape (CT) 296-38484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV73310PDBVT |
Description | IC REG LINEAR 1V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV73310PDBVT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB ~ 28dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.45V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 12,74600 Kč | 127,46 Kč |
| 25 | 11,47320 Kč | 286,83 Kč |
| 100 | 10,07270 Kč | 1 007,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,29656 Kč | 2 574,14 Kč |
| 500 | 9,86108 Kč | 4 930,54 Kč |
| 750 | 9,64312 Kč | 7 232,34 Kč |
| 1 250 | 9,40156 Kč | 11 751,95 Kč |
| 1 750 | 9,26036 Kč | 16 205,63 Kč |
| 2 500 | 9,12439 Kč | 22 810,97 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |





