


TLV73312PDQNR3 | |
|---|---|
DigiKey Part Number | 296-49997-2-ND - Tape & Reel (TR) 296-49997-1-ND - Cut Tape (CT) 296-49997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV73312PDQNR3 |
Description | IC REG LINEAR 1.2V 300MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV73312PDQNR3 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB ~ 28dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.45V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,68800 Kč | 26,88 Kč |
| 25 | 2,36000 Kč | 59,00 Kč |
| 100 | 2,00950 Kč | 200,95 Kč |
| 250 | 1,84112 Kč | 460,28 Kč |
| 500 | 1,73906 Kč | 869,53 Kč |
| 1 000 | 1,65548 Kč | 1 655,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,55217 Kč | 4 656,51 Kč |
| 6 000 | 1,50160 Kč | 9 009,60 Kč |
| 9 000 | 1,47628 Kč | 13 286,52 Kč |
| 15 000 | 1,44822 Kč | 21 723,30 Kč |
| 21 000 | 1,43181 Kč | 30 068,01 Kč |
| 30 000 | 1,41604 Kč | 42 481,20 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |


