



AP2125K-3.3TRG1 | |
|---|---|
DigiKey Part Number | AP2125K-3.3TRG1DITR-ND - Tape & Reel (TR) AP2125K-3.3TRG1DICT-ND - Cut Tape (CT) AP2125K-3.3TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2125K-3.3TRG1 |
Description | IC REG LINEAR 3.3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (100Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.3V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,79300 Kč | 27,93 Kč |
| 25 | 2,45240 Kč | 61,31 Kč |
| 100 | 2,08720 Kč | 208,72 Kč |
| 250 | 1,91248 Kč | 478,12 Kč |
| 500 | 1,80750 Kč | 903,75 Kč |
| 1 000 | 1,72121 Kč | 1 721,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,61440 Kč | 4 843,20 Kč |
| 6 000 | 1,56218 Kč | 9 373,08 Kč |
| 9 000 | 1,53600 Kč | 13 824,00 Kč |
| 15 000 | 1,50701 Kč | 22 605,15 Kč |
| 21 000 | 1,49006 Kč | 31 291,26 Kč |
| 30 000 | 1,47377 Kč | 44 213,10 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |







