



AP2139AK-3.3TRG1 | |
|---|---|
DigiKey Part Number | AP2139AK-3.3TRG1DITR-ND - Tape & Reel (TR) AP2139AK-3.3TRG1DICT-ND - Cut Tape (CT) AP2139AK-3.3TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2139AK-3.3TRG1 |
Description | IC REG LINEAR 3.3V 250MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AP2139AK-3.3TRG1 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Last Time Buy | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.6V @ 250mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7354D-33W5-7 | Diodes Incorporated | 44 621 | AP7354D-33W5-7DICT-ND | 0,33000 Kč | MFR Recommended |
| NCP603SN330T1G | onsemi | 2 925 | NCP603SN330T1GOSCT-ND | 0,56000 Kč | Similar |
| NCV8603SN33T1G | onsemi | 4 | NCV8603SN33T1GOSCT-ND | 0,51000 Kč | Similar |
| S-1132B33-M5T1U | ABLIC Inc. | 0 | 1662-2458-2-ND | 0,38706 Kč | Similar |
| XC6215B332MR-G | Torex Semiconductor Ltd | 6 726 | 893-1078-1-ND | 0,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 3,96300 Kč | 39,63 Kč |
| 25 | 3,51200 Kč | 87,80 Kč |
| 100 | 3,01570 Kč | 301,57 Kč |
| 250 | 2,77628 Kč | 694,07 Kč |
| 500 | 2,63238 Kč | 1 316,19 Kč |
| 1 000 | 2,51392 Kč | 2 513,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,36759 Kč | 7 102,77 Kč |
| 6 000 | 2,29595 Kč | 13 775,70 Kč |
| 9 000 | 2,26006 Kč | 20 340,54 Kč |
| 15 000 | 2,22029 Kč | 33 304,35 Kč |
| 21 000 | 2,19706 Kč | 46 138,26 Kč |
| 30 000 | 2,17471 Kč | 65 241,30 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |











