S-1132B33-M5T1U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 10,30971 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1132B33-M5T1U

DigiKey Part Number
1662-2458-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-1132B33-M5T1U
Description
IC REG LINEAR 3.3V 300MA SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 µA
Series
Current - Supply (Max)
40 µA
Packaging
Tape & Reel (TR)
PSRR
65dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.15V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-1132B33-M5T1GABLIC Inc.0S-1132B33-M5T1G-ND10,30971 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,42265 Kč28 267,95 Kč
6 0009,20034 Kč55 202,04 Kč
9 0009,08901 Kč81 801,09 Kč
15 0008,96570 Kč134 485,50 Kč
21 0008,89360 Kč186 765,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,42265 Kč
Unit Price with VAT:11,40141 Kč