Parametric Equivalent
Similar
Similar
Similar
Similar



S-1132B33-M5T1G | |
|---|---|
DigiKey Part Number | S-1132B33-M5T1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1132B33-M5T1G |
Description | IC REG LINEAR 3.3V 300MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 40 µA |
Packaging Tape & Reel (TR) | PSRR 65dB (1kHz) |
Part Status Not For New Designs | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.15V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1132B33-M5T1U | ABLIC Inc. | 0 | 1662-2458-2-ND | 9,42265 Kč | Parametric Equivalent |
| AP2139AK-3.3TRG1 | Diodes Incorporated | 164 818 | AP2139AK-3.3TRG1DICT-ND | 5,84000 Kč | Similar |
| LP3990MFX-3.3/NOPB | Texas Instruments | 9 921 | 296-50574-1-ND | 16,48000 Kč | Similar |
| MIC5232-3.3YD5-TR | Microchip Technology | 2 796 | 576-2774-1-ND | 12,51000 Kč | Similar |
| XC6219A332MR-G | Torex Semiconductor Ltd | 68 | 893-1167-1-ND | 14,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,30971 Kč | 30 929,13 Kč |
| Unit Price without VAT: | 10,30971 Kč |
|---|---|
| Unit Price with VAT: | 12,47475 Kč |






