


XC6215B332MR-G | |
|---|---|
DigiKey Part Number | 893-1078-2-ND - Tape & Reel (TR) 893-1078-1-ND - Cut Tape (CT) 893-1078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6215B332MR-G |
Description | IC REG LIN 3.3V 200MA SOT-25-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6215B332MR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.8 µA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-25-5 |
Voltage Dropout (Max) 0.42V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2139AK-3.3TRG1 | Diodes Incorporated | 164 818 | AP2139AK-3.3TRG1DICT-ND | 5,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 Kč | 14,60 Kč |
| 10 | 10,34400 Kč | 103,44 Kč |
| 25 | 9,27640 Kč | 231,91 Kč |
| 100 | 8,11280 Kč | 811,28 Kč |
| 250 | 7,55552 Kč | 1 888,88 Kč |
| 500 | 7,22018 Kč | 3 610,09 Kč |
| 1 000 | 6,94426 Kč | 6 944,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,60313 Kč | 19 809,39 Kč |
| 6 000 | 6,43622 Kč | 38 617,32 Kč |
| 9 000 | 6,35265 Kč | 57 173,85 Kč |
| 15 000 | 6,26008 Kč | 93 901,20 Kč |
| 21 000 | 6,20593 Kč | 130 324,53 Kč |
| 30 000 | 6,15390 Kč | 184 617,00 Kč |
| Unit Price without VAT: | 14,60000 Kč |
|---|---|
| Unit Price with VAT: | 17,66600 Kč |


