Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NCP431BVSNT1G | |
|---|---|
DigiKey Part Number | NCP431BVSNT1GOSTR-ND - Tape & Reel (TR) NCP431BVSNT1GOSCT-ND - Cut Tape (CT) NCP431BVSNT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP431BVSNT1G |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 40 µA SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NCP431BVSNT1G Models |
Category | Tolerance ±0.5% |
Manufacturer onsemi | Temperature Coefficient 50ppm/°C Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 100 mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 40 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KA431SAMF2TF | onsemi | 197 | KA431SAMF2TFCT-ND | 0,20000 Kč | Similar |
| KA431SAMFTF | onsemi | 0 | KA431SAMFTFCT-ND | 0,00000 Kč | Similar |
| AP431SANTR-G1 | Diodes Incorporated | 3 447 | AP431SANTR-G1DICT-ND | 0,19000 Kč | Similar |
| AS431IANTR-G1 | Diodes Incorporated | 2 783 | AS431IANTR-G1DICT-ND | 0,15000 Kč | Similar |
| AS431IBNTR-G1 | Diodes Incorporated | 0 | AS431IBNTR-G1DICT-ND | 0,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,20000 Kč | 42,00 Kč |
| 25 | 3,71240 Kč | 92,81 Kč |
| 100 | 3,18960 Kč | 318,96 Kč |
| 250 | 2,93888 Kč | 734,72 Kč |
| 500 | 2,78812 Kč | 1 394,06 Kč |
| 1 000 | 2,66339 Kč | 2 663,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,43661 Kč | 7 309,83 Kč |
| 6 000 | 2,36350 Kč | 14 181,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |








