


TL431AQDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-21853-2-ND - Tape & Reel (TR) 296-21853-1-ND - Cut Tape (CT) 296-21853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431AQDBZRQ1 |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431AQDBZRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 700 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,94500 Kč | 89,45 Kč |
| 25 | 8,02120 Kč | 200,53 Kč |
| 100 | 6,99440 Kč | 699,44 Kč |
| 250 | 6,50688 Kč | 1 626,72 Kč |
| 500 | 6,21204 Kč | 3 106,02 Kč |
| 1 000 | 5,96952 Kč | 5 969,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,66981 Kč | 17 009,43 Kč |
| 6 000 | 5,52317 Kč | 33 139,02 Kč |
| 9 000 | 5,44970 Kč | 49 047,30 Kč |
| 15 000 | 5,36835 Kč | 80 525,25 Kč |
| 21 000 | 5,32081 Kč | 111 737,01 Kč |
| 30 000 | 5,27509 Kč | 158 252,70 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |











