


ATL432BQDBZR | |
|---|---|
DigiKey Part Number | 296-43017-2-ND - Tape & Reel (TR) 296-43017-1-ND - Cut Tape (CT) 296-43017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATL432BQDBZR |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ATL432BQDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 82ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,06300 Kč | 80,63 Kč |
| 25 | 7,20640 Kč | 180,16 Kč |
| 100 | 6,27210 Kč | 627,21 Kč |
| 250 | 5,82484 Kč | 1 456,21 Kč |
| 500 | 5,55524 Kč | 2 777,62 Kč |
| 1 000 | 5,33307 Kč | 5 333,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,05884 Kč | 15 176,52 Kč |
| 6 000 | 4,92463 Kč | 29 547,78 Kč |
| 9 000 | 4,85742 Kč | 43 716,78 Kč |
| 15 000 | 4,78295 Kč | 71 744,25 Kč |
| 21 000 | 4,73941 Kč | 99 527,61 Kč |
| 30 000 | 4,69755 Kč | 140 926,50 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |



