



NCP163AFCS280T2G | |
|---|---|
DigiKey Part Number | NCP163AFCS280T2GOSTR-ND - Tape & Reel (TR) NCP163AFCS280T2GOSCT-ND - Cut Tape (CT) NCP163AFCS280T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP163AFCS280T2G |
Description | IC REG LINEAR 2.8V 250MA 4-WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | NCP163AFCS280T2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 20 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 91dB ~ 60dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFBGA, WLCSP |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 4-WLCSP (0.64x0.64) |
Voltage Dropout (Max) 0.16V @ 250mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP163AFCT280T2G | onsemi | 35 | NCP163AFCT280T2GOSCT-ND | 6,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,41000 Kč | 44,10 Kč |
| 25 | 3,90560 Kč | 97,64 Kč |
| 100 | 3,35970 Kč | 335,97 Kč |
| 250 | 3,09680 Kč | 774,20 Kč |
| 500 | 2,93846 Kč | 1 469,23 Kč |
| 1 000 | 2,80848 Kč | 2 808,48 Kč |
| 2 500 | 2,68262 Kč | 6 706,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,51279 Kč | 12 563,95 Kč |
| 10 000 | 2,44660 Kč | 24 466,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |





















