
TAS2505ATRGERQ1 | |
|---|---|
DigiKey Part Number | 296-TAS2505ATRGERQ1TR-ND - Tape & Reel (TR) 296-TAS2505ATRGERQ1CT-ND - Cut Tape (CT) 296-TAS2505ATRGERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS2505ATRGERQ1 |
Description | AUTOMOTIVE, 2-W, MONO, DIGITAL O |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Mono Headphones Class D 24-VQFN (4x4) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Class D | Supplier Device Package 24-VQFN (4x4) |
Output Type 1-Channel (Mono) with Mono Headphones | Package / Case 24-VFQFN Exposed Pad |
Max Output Power x Channels @ Load 2.6W x 1 @ 4Ohm; 1.7W x 1 @ 8Ohm | Base Product Number |
Voltage - Supply 1.5V ~ 1.95V, 1.65V ~ 1.95V, 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 37,16600 Kč | 371,66 Kč |
| 25 | 33,92440 Kč | 848,11 Kč |
| 100 | 30,36100 Kč | 3 036,10 Kč |
| 250 | 28,66144 Kč | 7 165,36 Kč |
| 500 | 27,85426 Kč | 13 927,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,75335 Kč | 77 260,05 Kč |
| 6 000 | 25,24397 Kč | 151 463,82 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |




