
NZD5V6MUT5G | |
|---|---|
DigiKey Part Number | 488-NZD5V6MUT5GTR-ND - Tape & Reel (TR) 488-NZD5V6MUT5GCT-ND - Cut Tape (CT) 488-NZD5V6MUT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZD5V6MUT5G |
Description | DIODE ZENER 5.6V 300MW 2-X3DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 300 mW ±5% Surface Mount 2-X3DFN (0.6x0.3) (0201) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 2.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package 2-X3DFN (0.6x0.3) (0201) |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 60 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMOZ5V6 TR PBFREE | Central Semiconductor Corp | 5 719 | 1514-CMOZ5V6TRPBFREECT-ND | 23,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 4,42100 Kč | 44,21 Kč |
| 100 | 2,76340 Kč | 276,34 Kč |
| 500 | 2,04258 Kč | 1 021,29 Kč |
| 1 000 | 1,80942 Kč | 1 809,42 Kč |
| 2 000 | 1,61265 Kč | 3 225,30 Kč |
| 5 000 | 1,39924 Kč | 6 996,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,17323 Kč | 11 732,30 Kč |
| 20 000 | 1,07026 Kč | 21 405,20 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |







