MMBT3906 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 856 962
Unit Price: 0,70000 Kč
Datasheet

Direct


onsemi
In Stock: 62 295
Unit Price: 0,70000 Kč
Datasheet

Direct


onsemi
In Stock: 41 362
Unit Price: 1,01000 Kč
Datasheet

Similar


onsemi
In Stock: 33 340
Unit Price: 1,01000 Kč
Datasheet

Direct


Central Semiconductor Corp
In Stock: 1 687
Unit Price: 7,02000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,63000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 102 443
Unit Price: 0,76000 Kč
Datasheet

Direct


Comchip Technology
In Stock: 292 168
Unit Price: 1,14000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 38 330
Unit Price: 0,76000 Kč
Datasheet

Direct


Rohm Semiconductor
In Stock: 5 349
Unit Price: 1,64000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 722
Unit Price: 1,58000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,77000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 9 690
Unit Price: 1,58000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 278
Unit Price: 1,07000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 40 V 200 mA 300MHz 200 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT3906

DigiKey Part Number
MMBT3906FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBT3906
Description
TRANS PNP 40V 0.2A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 200 mA 300MHz 200 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBT3906 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
200 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types