MM74HC4046MX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 15,33000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 5 590
Unit Price: 16,38000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 9,87000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 10,50000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 220
Unit Price: 25,41000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 736
Unit Price: 25,41000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 1 260
Unit Price: 75,80000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 34,69239 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 1 888
Unit Price: 75,80000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 763
Unit Price: 20,37000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1 194
Unit Price: 40,53000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 840
Unit Price: 33,81000 Kč
Datasheet
Phase Lock Loop (PLL) IC 14MHz 1 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC4046MX

DigiKey Part Number
MM74HC4046MX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM74HC4046MX
Description
IC PHASE LOCK LOOP 16SOIC
Customer Reference
Detailed Description
Phase Lock Loop (PLL) IC 14MHz 1 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MM74HC4046MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Phase Lock Loop (PLL)
PLL
No
Input
CMOS
Output
3-State
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/No
Frequency - Max
14MHz
Divider/Multiplier
No/No
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes