
CD74HC4046AM | |
|---|---|
DigiKey Part Number | 296-9209-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC4046AM |
Description | IC PHASE LOCK LOOP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 38MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4046AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | Yes | |
Input | CMOS | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Frequency - Max | 38MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 18,41500 Kč | 184,15 Kč |
| 40 | 15,92175 Kč | 636,87 Kč |
| 120 | 14,53058 Kč | 1 743,67 Kč |
| 280 | 13,71543 Kč | 3 840,32 Kč |
| 520 | 13,23156 Kč | 6 880,41 Kč |
| 1 000 | 12,80332 Kč | 12 803,32 Kč |
| 2 520 | 12,31799 Kč | 31 041,33 Kč |
| 5 000 | 12,03139 Kč | 60 156,95 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |

