
CD74HC7046AMT | |
|---|---|
DigiKey Part Number | 296-32077-2-ND - Tape & Reel (TR) 296-32077-1-ND - Cut Tape (CT) 296-32077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC7046AMT |
Description | IC PHASE LOCK LOOP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 38MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC7046AMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | Yes | |
Input | CMOS | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 38MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 10 | 57,09400 Kč | 570,94 Kč |
| 25 | 52,41960 Kč | 1 310,49 Kč |
| 100 | 47,27700 Kč | 4 727,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 44,82568 Kč | 11 206,42 Kč |
| 500 | 43,34786 Kč | 21 673,93 Kč |
| 750 | 42,60775 Kč | 31 955,81 Kč |
| 1 250 | 41,78770 Kč | 52 234,62 Kč |
| 1 750 | 41,30846 Kč | 72 289,80 Kč |
| 2 500 | 40,84766 Kč | 102 119,15 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |

