
CD74HC4046AM96 | |
|---|---|
DigiKey Part Number | 296-14528-2-ND - Tape & Reel (TR) 296-14528-1-ND - Cut Tape (CT) 296-14528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4046AM96 |
Description | IC PHASE LOCK LOOP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 38MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4046AM96 Models |
Category | Ratio - Input:Output 1:4 |
Manufacturer Texas Instruments | Differential - Input:Output No/No |
Series | Frequency - Max 38MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Divider/Multiplier No/No |
Part Status Active | Voltage - Supply 2V ~ 6V |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 125°C |
Type Phase Lock Loop (PLL) | Mounting Type Surface Mount |
PLL Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Input CMOS | Supplier Device Package 16-SOIC |
Output CMOS | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 13,35500 Kč | 133,55 Kč |
| 25 | 12,01920 Kč | 300,48 Kč |
| 100 | 10,55990 Kč | 1 055,99 Kč |
| 250 | 9,86320 Kč | 2 465,80 Kč |
| 500 | 9,44238 Kč | 4 721,19 Kč |
| 1 000 | 9,09612 Kč | 9 096,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,73055 Kč | 21 826,37 Kč |
| 5 000 | 8,51020 Kč | 42 551,00 Kč |
| 7 500 | 8,39993 Kč | 62 999,47 Kč |
| 12 500 | 8,27766 Kč | 103 470,75 Kč |
| 17 500 | 8,20621 Kč | 143 608,68 Kč |
| 25 000 | 8,13753 Kč | 203 438,25 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |



