
SN74LV4046ADR | |
|---|---|
DigiKey Part Number | 296-21049-2-ND - Tape & Reel (TR) 296-21049-1-ND - Cut Tape (CT) 296-21049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4046ADR |
Description | IC PHASE LOCK LOOP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 38MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4046ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | Yes | |
Input | CMOS, TTL | |
Output | CMOS, TTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/No | |
Frequency - Max | 38MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 24,69400 Kč | 246,94 Kč |
| 25 | 22,41760 Kč | 560,44 Kč |
| 100 | 19,93340 Kč | 1 993,34 Kč |
| 250 | 18,74532 Kč | 4 686,33 Kč |
| 500 | 18,03014 Kč | 9 015,07 Kč |
| 1 000 | 17,44136 Kč | 17 441,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,49268 Kč | 43 731,70 Kč |
| 5 000 | 17,10300 Kč | 85 515,00 Kč |
| 7 500 | 16,90787 Kč | 126 809,02 Kč |
| 12 500 | 16,69175 Kč | 208 646,88 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |

