
CD74HC4046AMT | |
|---|---|
DigiKey Part Number | 296-32068-2-ND - Tape & Reel (TR) 296-32068-1-ND - Cut Tape (CT) 296-32068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4046AMT |
Description | IC PHASE LOCK LOOP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 38MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4046AMT Models |
Category | Ratio - Input:Output 1:4 |
Manufacturer Texas Instruments | Differential - Input:Output No/No |
Series | Frequency - Max 38MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Divider/Multiplier No/No |
Part Status Active | Voltage - Supply 2V ~ 6V |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 125°C |
Type Phase Lock Loop (PLL) | Mounting Type Surface Mount |
PLL Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Input CMOS | Supplier Device Package 16-SOIC |
Output CMOS | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 19,15000 Kč | 191,50 Kč |
| 25 | 17,32760 Kč | 433,19 Kč |
| 100 | 15,32220 Kč | 1 532,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,36684 Kč | 3 591,71 Kč |
| 500 | 13,79022 Kč | 6 895,11 Kč |
| 750 | 13,50144 Kč | 10 126,08 Kč |
| 1 250 | 13,18137 Kč | 16 476,71 Kč |
| 1 750 | 12,99440 Kč | 22 740,20 Kč |
| 2 500 | 12,81458 Kč | 32 036,45 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |




