CD74HC7046AM96 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1 565
Unit Price: 4,83000 Kč
Datasheet
Phase Lock Loop (PLL) IC 38MHz 1 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC7046AM96

DigiKey Part Number
CD74HC7046AM96-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD74HC7046AM96
Description
IC PHASE LOCK LOOP 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Phase Lock Loop (PLL) IC 38MHz 1 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD74HC7046AM96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Phase Lock Loop (PLL)
PLL
Yes
Input
CMOS
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/No
Frequency - Max
38MHz
Divider/Multiplier
No/No
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50034,69239 Kč86 730,98 Kč
5 00034,01504 Kč170 075,20 Kč
Manufacturers Standard Package
Unit Price without VAT:34,69239 Kč
Unit Price with VAT:41,97779 Kč