Similar
Similar
Similar
Similar
Similar
Similar



MM3Z6V8ST1G | |
|---|---|
DigiKey Part Number | MM3Z6V8ST1GOSTR-ND - Tape & Reel (TR) MM3Z6V8ST1GOSCT-ND - Cut Tape (CT) MM3Z6V8ST1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z6V8ST1G |
Description | DIODE ZENER 6.8V 300MW SOD323 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z6V8ST1G Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UDZ6V8B-7 | Diodes Incorporated | 1 899 | 31-UDZ6V8B-7CT-ND | 6,26000 Kč | Direct |
| BZT52C6V8S-7-F | Diodes Incorporated | 18 194 | BZT52C6V8S-FDICT-ND | 5,21000 Kč | Similar |
| BZX384-B6V8,115 | Nexperia USA Inc. | 0 | 1727-BZX384-B6V8,115CT-ND | 3,75000 Kč | Similar |
| CMDZ5235B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMDZ5235BBKPBFREE-ND | 0,00000 Kč | Similar |
| CMDZ5235B TR PBFREE | Central Semiconductor Corp | 795 | 1514-CMDZ5235BTRPBFREECT-ND | 17,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,21100 Kč | 22,11 Kč |
| 100 | 1,36810 Kč | 136,81 Kč |
| 500 | 0,99188 Kč | 495,94 Kč |
| 1 000 | 0,87009 Kč | 870,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,66133 Kč | 1 983,99 Kč |
| 6 000 | 0,58837 Kč | 3 530,22 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |














