Direct
Direct
Similar
Parametric Equivalent
Direct
Parametric Equivalent



MMSZ5235BS-7-F | |
|---|---|
DigiKey Part Number | 31-MMSZ5235BS-7-FTR-ND - Tape & Reel (TR) 31-MMSZ5235BS-7-FCT-ND - Cut Tape (CT) 31-MMSZ5235BS-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5235BS-7-F |
Description | DIODE ZENER 6.8V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5235BS-7-F Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDZ9692S-7 | Diodes Incorporated | 15 939 | DDZ9692SDICT-ND | 6,67000 Kč | Direct |
| MMSZ5235BS-7 | Diodes Incorporated | 0 | MMSZ5235BSDITR-ND | 1,46981 Kč | Direct |
| BZT52C6V8S-7-F | Diodes Incorporated | 18 194 | BZT52C6V8S-FDICT-ND | 5,21000 Kč | Similar |
| MMSZ5235BS-7-F | Diodes Incorporated | 0 | 31-MMSZ5235BS-7-FCT-ND | 5,21000 Kč | Parametric Equivalent |
| CZRV5235B-G | Comchip Technology | 0 | CZRV5235B-G-ND | 1,17027 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,23300 Kč | 32,33 Kč |
| 100 | 2,00630 Kč | 200,63 Kč |
| 500 | 1,46906 Kč | 734,53 Kč |
| 1 000 | 1,29513 Kč | 1 295,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,07336 Kč | 3 220,08 Kč |
| 6 000 | 0,96127 Kč | 5 767,62 Kč |
| 9 000 | 0,90409 Kč | 8 136,81 Kč |
| 15 000 | 0,83977 Kč | 12 596,55 Kč |
| 21 000 | 0,80166 Kč | 16 834,86 Kč |
| 30 000 | 0,76458 Kč | 22 937,40 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |




