Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MMSZ5235BS-7 | |
|---|---|
DigiKey Part Number | MMSZ5235BSDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5235BS-7 |
Description | DIODE ZENER 6.8V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C6V8S-7-F | Diodes Incorporated | 18 194 | BZT52C6V8S-FDICT-ND | 5,21000 Kč | Similar |
| BZX384-C6V8,115 | Nexperia USA Inc. | 0 | 1727-BZX384-C6V8,115CT-ND | 3,34000 Kč | Similar |
| BZX384B6V8-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B6V8-E3-18GICT-ND | 4,80000 Kč | Similar |
| BZX384B6V8-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B6V8-G3-08GICT-ND | 7,93000 Kč | Similar |
| CZRV5235B-G | Comchip Technology | 0 | CZRV5235B-G-ND | 1,17027 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 1,46981 Kč | 44 094,30 Kč |
| 75 000 | 1,43382 Kč | 107 536,50 Kč |
| Unit Price without VAT: | 1,46981 Kč |
|---|---|
| Unit Price with VAT: | 1,77847 Kč |






