Similar
Similar
Similar
Similar
Similar
Similar
Similar

GDZ6V8B-E3-08 | |
|---|---|
DigiKey Part Number | GDZ6V8B-E3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GDZ6V8B-E3-08 |
Description | DIODE ZENER 6.8V 200MW SOD323 |
Manufacturer Standard Lead Time | 83 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 3.5 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±2% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UDZ6V8B-7 | Diodes Incorporated | 1 899 | 31-UDZ6V8B-7CT-ND | 6,26000 Kč | Direct |
| MM3Z6V8ST1G | onsemi | 0 | MM3Z6V8ST1GOSCT-ND | 3,55000 Kč | Similar |
| MM3Z6V8T1G | onsemi | 20 | MM3Z6V8T1GOSCT-ND | 3,34000 Kč | Similar |
| PDZ6.8B,115 | Nexperia USA Inc. | 0 | 1727-5156-1-ND | 3,55000 Kč | Similar |
| PZU6.8B1A,115 | Nexperia USA Inc. | 0 | 1727-8230-1-ND | 4,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,10273 Kč | 16 540,95 Kč |
| Unit Price without VAT: | 1,10273 Kč |
|---|---|
| Unit Price with VAT: | 1,33430 Kč |




