GDZ6V8B-G3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,10273 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,45555 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,30424 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,55000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,17000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,90054 Kč
Datasheet
Zener Diode 6.8 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDZ6V8B-G3-08

DigiKey Part Number
GDZ6V8B-G3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GDZ6V8B-G3-08
Description
DIODE ZENER 6.8V 200MW SOD323
Manufacturer Standard Lead Time
83 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
40 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 3.5 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-323
Tolerance
±2%
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GDZ6V8B-E3-08Vishay General Semiconductor - Diodes Division0GDZ6V8B-E3-08-ND1,10273 KčParametric Equivalent
GDZ6V8B-E3-18Vishay General Semiconductor - Diodes Division0GDZ6V8B-E3-18-ND1,45555 KčParametric Equivalent
GDZ6V8B-G3-18Vishay General Semiconductor - Diodes Division0GDZ6V8B-G3-18-ND1,30424 KčParametric Equivalent
CMDZ6V8 TR PBFREECentral Semiconductor Corp01514-CMDZ6V8TRPBFREETR-ND0,00000 KčSimilar
MM3Z6V8ST1Gonsemi0MM3Z6V8ST1GOSCT-ND3,55000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,23624 Kč18 543,60 Kč
30 0001,18835 Kč35 650,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,23624 Kč
Unit Price with VAT:1,49585 Kč