CMDZ6V8 TR PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,75000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,34000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 8,76000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 4,80000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 7,93000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,32151 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 75
Unit Price: 4,80000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1 840
Unit Price: 8,13000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 8,13000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,27755 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,34737 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,10273 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,45555 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,23624 Kč
Datasheet
Zener Diode 6.8 V 250 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMDZ6V8 TR PBFREE

DigiKey Part Number
1514-CMDZ6V8TRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMDZ6V8 TR PBFREE
Description
DIODE ZENER 6.8V 250MW SOD323
Customer Reference
Detailed Description
Zener Diode 6.8 V 250 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
250 mW
Base Product Number
Impedance (Max) (Zzt)
15 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX384-B6V8,115Nexperia USA Inc.01727-BZX384-B6V8,115CT-ND3,75000 KčSimilar
BZX384-C6V8,115Nexperia USA Inc.01727-BZX384-C6V8,115CT-ND3,34000 KčSimilar
BZX384B6V8-E3-08Vishay General Semiconductor - Diodes Division0BZX384B6V8-E3-08GICT-ND8,76000 KčSimilar
BZX384B6V8-E3-18Vishay General Semiconductor - Diodes Division0BZX384B6V8-E3-18GICT-ND4,80000 KčSimilar
BZX384B6V8-G3-08Vishay General Semiconductor - Diodes Division0BZX384B6V8-G3-08GICT-ND7,93000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes