BZX384-B6V8,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: 0,77875 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 20
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 6,09000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9 930
Unit Price: 4,62000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 145
Unit Price: 5,46000 Kč
Datasheet
Zener Diode 6.8 V 300 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.8 V 300 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

BZX384-B6V8,115

DigiKey Part Number
1727-3668-2-ND - Tape & Reel (TR)
1727-3668-1-ND - Cut Tape (CT)
1727-3668-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-B6V8,115
Description
DIODE ZENER 6.8V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 6.8 V 300 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Series
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
300 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z6B8-AQDiotec Semiconductor04878-MM3Z6B8-AQ-ND0,77875 KčSimilar
MM3Z6V8ST1Gonsemi0MM3Z6V8ST1GOSCT-ND3,57000 KčSimilar
MM3Z6V8T1Gonsemi20MM3Z6V8T1GOSCT-ND3,36000 KčSimilar
SZMM3Z6V8T1Gonsemi0SZMM3Z6V8T1GOSCT-ND6,09000 KčSimilar
UDZS6V8B R9GTaiwan Semiconductor Corporation9 9301801-UDZS6V8BR9GCT-ND4,62000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes