Zener Diode 6.8 V 500 mW ±2.5% Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFZVTE-176.8B

DigiKey Part Number
846-UFZVTE-176.8BTR-ND - Tape & Reel (TR)
846-UFZVTE-176.8BCT-ND - Cut Tape (CT)
846-UFZVTE-176.8BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UFZVTE-176.8B
Description
DIODE ZENER 6.8V 500MW UMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±2.5% Surface Mount UMD2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
8 Ohms
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 3.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2.5%
Supplier Device Package
UMD2
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UFZVFHTE-176.8BRohm Semiconductor150UFZVFHTE-176.8BCT-ND5,63000 KčParametric Equivalent
In-Stock: 2 135
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
103,33700 Kč33,37 Kč
1002,07510 Kč207,51 Kč
5001,52120 Kč760,60 Kč
1 0001,34184 Kč1 341,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,11299 Kč3 338,97 Kč
6 0000,99742 Kč5 984,52 Kč
9 0000,93843 Kč8 445,87 Kč
15 0000,87208 Kč13 081,20 Kč
21 0000,83276 Kč17 487,96 Kč
30 0000,79453 Kč23 835,90 Kč
Manufacturers Standard Package
Unit Price without VAT:5,42000 Kč
Unit Price with VAT:6,55820 Kč