MM3Z6B8-AQ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 1 898
Unit Price: 2,09000 Kč
Datasheet
Zener Diode 6.8 V 300 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM3Z6B8-AQ

DigiKey Part Number
4878-MM3Z6B8-AQTR-ND
Manufacturer
Manufacturer Product Number
MM3Z6B8-AQ
Description
DIODE ZENER 6.8V 300MW SOD323F
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 300 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
MM3Z6B8-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 3.5 V
Mfr
Operating Temperature
-50°C ~ 150°C (TJ)
Packaging
Bulk
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-323F
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z6B8Diotec Semiconductor1 8984878-MM3Z6B8CT-ND2,09000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 0000,77346 Kč2 320,38 Kč
6 0000,68987 Kč4 139,22 Kč
9 0000,64719 Kč5 824,71 Kč
15 0000,59916 Kč8 987,40 Kč
21 0000,57071 Kč11 984,91 Kč
30 0000,54301 Kč16 290,30 Kč
Manufacturers Standard Package
Unit Price without VAT:0,77346 Kč
Unit Price with VAT:0,93589 Kč