
MM3Z6B8 | |
|---|---|
DigiKey Part Number | 4878-MM3Z6B8CT-ND - Cut Tape (CT) 4878-MM3Z6B8TR-ND |
Manufacturer | |
Manufacturer Product Number | MM3Z6B8 |
Description | DIODE ZENER 6.8V 300MW SOD323F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 300 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z6B8 Models |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 3.5 V |
Packaging Cut Tape (CT) Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323F |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z6B8 | Diotec Semiconductor | 1 898 | 4878-MM3Z6B8CT-ND | 2,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,79300 Kč | 7,93 Kč |
| 25 | 0,69240 Kč | 17,31 Kč |
| 100 | 0,57560 Kč | 57,56 Kč |
| 250 | 0,51804 Kč | 129,51 Kč |
| 500 | 0,48426 Kč | 242,13 Kč |
| 1 000 | 0,45632 Kč | 456,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,73189 Kč | 2 195,67 Kč |
| 6 000 | 0,65135 Kč | 3 908,10 Kč |
| 9 000 | 0,61026 Kč | 5 492,34 Kč |
| 15 000 | 0,56402 Kč | 8 460,30 Kč |
| 21 000 | 0,53659 Kč | 11 268,39 Kč |
| 30 000 | 0,50993 Kč | 15 297,90 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

