Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar



MM3Z4V7ST1G | |
|---|---|
DigiKey Part Number | MM3Z4V7ST1GOSTR-ND - Tape & Reel (TR) MM3Z4V7ST1GOSCT-ND - Cut Tape (CT) MM3Z4V7ST1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z4V7ST1G |
Description | DIODE ZENER 4.7V 300MW SOD323 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z4V7ST1G Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMM3Z4V7ST1G | onsemi | 0 | SZMM3Z4V7ST1GOSCT-ND | 7,30000 Kč | Direct |
| BZX384-B4V7,115 | Nexperia USA Inc. | 0 | 1727-BZX384-B4V7,115CT-ND | 3,75000 Kč | Direct |
| PDZ4.7B,115 | Nexperia USA Inc. | 0 | 1727-5154-1-ND | 3,55000 Kč | Direct |
| UDZ4V7B-7 | Diodes Incorporated | 875 | UDZ4V7B-7DICT-ND | 4,80000 Kč | Direct |
| BZT52C4V7S-7-F | Diodes Incorporated | 1 | BZT52C4V7S-FDICT-ND | 5,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,21100 Kč | 22,11 Kč |
| 100 | 1,36810 Kč | 136,81 Kč |
| 500 | 0,99188 Kč | 495,94 Kč |
| 1 000 | 0,87009 Kč | 870,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,66133 Kč | 1 983,99 Kč |
| 6 000 | 0,58837 Kč | 3 530,22 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |












