


BZT52C4V7S-7-F | |
|---|---|
DigiKey Part Number | BZT52C4V7S-FDITR-ND - Tape & Reel (TR) BZT52C4V7S-FDICT-ND - Cut Tape (CT) BZT52C4V7S-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C4V7S-7-F |
Description | DIODE ZENER 4.7V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 200 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C4V7S-7-F Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384C4V7-E3-08 | Vishay General Semiconductor - Diodes Division | 65 | BZX384C4V7-E3-08GICT-ND | 8,13000 Kč | Direct |
| MM3Z4V7T1G | onsemi | 94 811 | MM3Z4V7T1GOSCT-ND | 3,34000 Kč | Direct |
| SZMM3Z4V7T1G | onsemi | 74 680 | SZMM3Z4V7T1GOSCT-ND | 6,05000 Kč | Direct |
| BZT52-C4V7S_R1_00001 | Panjit International Inc. | 1 610 | 3757-BZT52-C4V7S_R1_00001CT-ND | 3,34000 Kč | Similar |
| MM3Z4V7 | Diotec Semiconductor | 3 393 | 4878-MM3Z4V7CT-ND | 3,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,23300 Kč | 32,33 Kč |
| 100 | 2,00630 Kč | 200,63 Kč |
| 500 | 1,46906 Kč | 734,53 Kč |
| 1 000 | 1,29513 Kč | 1 295,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,07336 Kč | 3 220,08 Kč |
| 6 000 | 0,96127 Kč | 5 767,62 Kč |
| 9 000 | 0,90409 Kč | 8 136,81 Kč |
| 15 000 | 0,83977 Kč | 12 596,55 Kč |
| 21 000 | 0,80166 Kč | 16 834,86 Kč |
| 30 000 | 0,76458 Kč | 22 937,40 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |











