Direct
Direct
Similar
Similar
Similar



PDZ4.7B,115 | |
|---|---|
DigiKey Part Number | 1727-5154-2-ND - Tape & Reel (TR) 1727-5154-1-ND - Cut Tape (CT) 1727-5154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ4.7B,115 |
Description | DIODE ZENER 4.7V 400MW SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | PDZ4.7B,115 Models |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 400 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDZ4.7B-QX | Nexperia USA Inc. | 0 | 1727-PDZ4.7B-QXCT-ND | 3,75000 Kč | Direct |
| MM3Z4V7ST1G | onsemi | 0 | MM3Z4V7ST1GOSCT-ND | 3,55000 Kč | Direct |
| BZT52B4V7S | Taiwan Semiconductor Corporation | 0 | 1801-BZT52B4V7STR-ND | 0,68298 Kč | Similar |
| MM3Z4B7-AQ | Diotec Semiconductor | 0 | 4878-MM3Z4B7-AQTR-ND | 0,77346 Kč | Similar |
| UFZVTE-174.7B | Rohm Semiconductor | 1 950 | 846-UFZVTE-174.7BCT-ND | 7,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,12700 Kč | 21,27 Kč |
| 100 | 1,31180 Kč | 131,18 Kč |
| 500 | 0,95018 Kč | 475,09 Kč |
| 1 000 | 0,83297 Kč | 832,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,68316 Kč | 2 049,48 Kč |
| 6 000 | 0,60731 Kč | 3 643,86 Kč |
| 9 000 | 0,56864 Kč | 5 117,76 Kč |
| 15 000 | 0,52507 Kč | 7 876,05 Kč |
| 21 000 | 0,49925 Kč | 10 484,25 Kč |
| 30 000 | 0,47413 Kč | 14 223,90 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |







